onsemi SST45011MW6T1G
| Manufacturer | |
| MPN | SST45011MW6T1G |
| LCSC Part # | C3197118 |
| Packaging | SC-88-6(SC-70-6) |
| Customer # | |
| Key Attributes | 45V 380mW NPN 100mA SC-88-6(SC-70-6) Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6(SC-70-6) | |
| Current - Collector Cutoff | 15nA | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3699 | $ 0.37 |
| 200+ | $ 0.1432 | $ 28.64 |
| 500+ | $ 0.1382 | $ 69.10 |
| 1,000+ | $ 0.1357 | $ 135.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-88-6(SC-70-6) | |
| Current - Collector Cutoff | 15nA | |
| Collector - Emitter Voltage VCEO | 45V | |
| Pd - Power Dissipation | 380mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 100MHz | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

