Infineon BCX51E6327
| Manufacturer | |
| MPN | BCX51E6327 |
| LCSC Part # | C3197062 |
| Packaging | SOT-89-4 |
| Customer # | |
| Key Attributes | 45V 100 PNP 1 PNP 1A SOT-89-4 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-89-4 | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Audio driver and output stage applications
- High collector current
- Low collector-emitter saturation voltage
- Complementary type: BCX54...BCX56 (NPN)
- Lead-free (RoHS compliant) package
- Qualified to AEC Q101
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2643 | $ 0.26 |
| 200+ | $ 0.1023 | $ 20.46 |
| 500+ | $ 0.0987 | $ 49.35 |
| 1,000+ | $ 0.0969 | $ 96.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-89-4 | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Audio driver and output stage applications
- High collector current
- Low collector-emitter saturation voltage
- Complementary type: BCX54...BCX56 (NPN)
- Lead-free (RoHS compliant) package
- Qualified to AEC Q101
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

