ROHM QSZ4TR
| Manufacturer | |
| Mfr. Part # | QSZ4TR |
| LCSC Part # | C3196756 |
| Package | TSMT5 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 30V 2A TSMT5 |
| Description | Bipolar (BJT) Transistor NPN+PNP 30V 2A 280MHz 1.25W Surface Mount TSMT5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | ROHM | |
| Package | TSMT5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2483 | $ 1.24 |
50+ | $ 0.1927 | $ 9.64 |
150+ | $ 0.1689 | $ 25.34 |
500+ | $ 0.1392 | $ 69.60 |
3,000+ | $ 0.126 | $ 378.00 |
6,000+ | $ 0.118 | $ 708.00 |
Standard Packaging 3000/Full
Reel | ||