Infineon BF517E6327
| Manufacturer | |
| MPN | BF517E6327 |
| LCSC Part # | C3196421 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 15V 40 1 NPN NPN 25mA SOT-23-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 2.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 280mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 25mA | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Amplifier and oscillator applications in TV tuners
- Lead-free (RoHS compliant) package
- AEC Q101 compliant
Applications
AI Translation
- Amplifier and oscillator applications in TV tuners
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6432 | $ 2.64 |
| 200+ | $ 1.023 | $ 204.60 |
| 500+ | $ 0.9876 | $ 493.80 |
| 1,000+ | $ 0.969 | $ 969.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Infineon | |
| Packaging | SOT-23-3 | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 2.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 280mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 25mA | |
| Vce Saturation(VCE(sat)) | 400mV | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Amplifier and oscillator applications in TV tuners
- Lead-free (RoHS compliant) package
- AEC Q101 compliant
Applications
AI Translation
- Amplifier and oscillator applications in TV tuners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

