Viking AR03DTDX5101
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR03DTDX5101 |
| LCSC Part # | C319560 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±0.5% 100mW 0603 |
| Description | 100mW 5.1kΩ 75V ±50ppm/℃ Thin Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0108 | $ 0.54 |
500+ | $ 0.0086 | $ 4.30 |
1,500+ | $ 0.0074 | $ 11.10 |
5,000+ | $ 0.0066 | $ 33.00 |
25,000+ | $ 0.006 | $ 150.00 |
50,000+ | $ 0.0057 | $ 285.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$