RENESAS 2SC2620QCTR-E
| Manufacturer | |
| Mfr. Part # | 2SC2620QCTR-E |
| LCSC Part # | C3195547 |
| Package | - |
| Customer # | |
| Description | 20V 100mW 20mA NPN Bipolar RF Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar RF Transistors | |
| Manufacturer | RENESAS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4768 | $ 0.48 |
200+ | $ 0.1852 | $ 37.04 |
500+ | $ 0.179 | $ 89.50 |
1,000+ | $ 0.1759 | $ 175.90 |
Standard Packaging 1/Full
Bag | ||