Littelfuse 36912000440
| Manufacturer | |
| Mfr. Part # | 36912000440 |
| LCSC Part # | C3195252 |
| Package | Through Hole |
| Customer # | |
| Description | 50A 2A 300V Through Hole Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
In-Stock:
1,372
1,372
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3989 | $ 0.40 |
10+ | $ 0.3128 | $ 3.13 |
30+ | $ 0.2745 | $ 8.24 |
100+ | $ 0.2282 | $ 22.82 |
500+ | $ 0.2075 | $ 103.75 |
1,400+ | $ 0.1947 | $ 272.58 |
Standard Packaging 1400/Full
Bag | ||
Better price for more quantity?
$