Cantherm MF52A1104H4150
| Manufacturer | |
| MPN | MF52A1104H4150 |
| LCSC Part # | C3195210 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100kΩ 50mW 4150K ±1% NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Cantherm | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MF52 series features an epoxy resin coating. Advanced materials and manufacturing methods result in a compact size with tight tolerances and fast response. The MF52 thermistor is available in 5 lead styles with standard or custom lengths.
Features
- Compact size and fast response
- Available tolerances: ±1%, ±2%, ±3%, ±5%, and ±10%
- Long-term stability and reliability
- Excellent tolerance and interchangeability
- All standard resistance values available
- Dissipation constant ≥ 2.0 mW/°C
- Time constant in still air ≤ 7 seconds
- Custom probes available
Applications
Heating, Ventilation & Air Conditioning, Temperature Regulation & Measurement, Electronic Thermometers, Level Sensing, Automotive Electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6219 | $ 0.62 |
| 200+ | $ 0.2408 | $ 48.16 |
| 500+ | $ 0.233 | $ 116.50 |
| 1,000+ | $ 0.2284 | $ 228.40 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Cantherm | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/50℃) | 4150K | |
| B Constant Tolerance | ±1% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MF52 series features an epoxy resin coating. Advanced materials and manufacturing methods result in a compact size with tight tolerances and fast response. The MF52 thermistor is available in 5 lead styles with standard or custom lengths.
Features
- Compact size and fast response
- Available tolerances: ±1%, ±2%, ±3%, ±5%, and ±10%
- Long-term stability and reliability
- Excellent tolerance and interchangeability
- All standard resistance values available
- Dissipation constant ≥ 2.0 mW/°C
- Time constant in still air ≤ 7 seconds
- Custom probes available
Applications
Heating, Ventilation & Air Conditioning, Temperature Regulation & Measurement, Electronic Thermometers, Level Sensing, Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

