Viking AR06DTCV6201
| Manufacturer |
Viking
Asian Brands |
| Mfr. Part # | AR06DTCV6201 |
| LCSC Part # | C319506 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.5% 250mW 1206 |
| Description | 6.2kΩ 250mW 200V Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0222 | $ 4.44 |
600+ | $ 0.019 | $ 11.40 |
5,000+ | $ 0.0161 | $ 80.50 |
10,000+ | $ 0.0144 | $ 144.00 |
20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging 5000/Full
Reel | ||