Viking AR01DTD6201
| Manufacturer | VikingAsian Brands |
| MPN | AR01DTD6201 |
| LCSC Part # | C319492 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.5% 31.25mW 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0201 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 31.25mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,680
8,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0226 | $ 0.45 |
| 200+ | $ 0.0176 | $ 3.52 |
| 600+ | $ 0.0149 | $ 8.94 |
| 2,000+ | $ 0.0133 | $ 26.60 |
| 10,000+ | $ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.0111 | $ 222.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0201 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 31.25mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 15V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



