LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR03BTCX0750 product image
  • AR03BTCX0750 thumbnail 1
  • AR03BTCX0750 thumbnail 2
  • AR03BTCX0750 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR03BTCX0750RoHS

Manufacturer
VikingAsian Brands
MPN
AR03BTCX0750
LCSC Part #
C319466
Packaging
0603
Customer #
Key Attributes
RES 75Ω ±0.1% 100mW 0603
Datasheetpdf iconViking AR03BTCX0750
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0363$ 0.73
200+$ 0.0289$ 5.78
600+$ 0.0248$ 14.88
5,000+$ 0.0213$ 106.50
10,000+$ 0.0191$ 191.00
20,000+$ 0.018$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Resistance75Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece