ROHM UMH3NFHATN
| Manufacturer | |
| MPN | UMH3NFHATN |
| LCSC Part # | C3194552 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Input Resistor | 4.7kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Contains two DTC143T dies in a UMT6 package.
- Compatible with UMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Placement cost and board area reduced by half.
Applications
AI Translation
- Inverter
- Interface
- Driver
In-Stock: 905
905 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1033 | $ 0.52 |
| 50+ | $ 0.0814 | $ 4.07 |
| 150+ | $ 0.0705 | $ 10.58 |
| 500+ | $ 0.0623 | $ 31.15 |
| 3,000+ | $ 0.0557 | $ 167.10 |
| 6,000+ | $ 0.0524 | $ 314.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | ROHM | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN | |
| Input Resistor | 4.7kΩ | |
| Number | 2 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Contains two DTC143T dies in a UMT6 package.
- Compatible with UMT3 automatic placement machines.
- Independent transistor elements eliminate interference.
- Placement cost and board area reduced by half.
Applications
AI Translation
- Inverter
- Interface
- Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

