LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCA8546BTT/AY product image
Images for reference only

NXP PCA8546BTT/AYRoHS

Manufacturer
MPN
PCA8546BTT/AY
LCSC Part #
C3194498
Packaging
TFSOP-56-6.1mm
Customer #
Key Attributes
1.8V~5.5V 176 Segment SPI 30uA TFSOP-56-6.1mm Display Drivers RoHS
Datasheetpdf iconNXP PCA8546BTT/AY
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerNXP
PackagingTFSOP-56-6.1mm
Voltage - Supply1.8V~5.5V
Operating Temperature-40℃~+95℃
Display Configurations(Segment)176 Segment
InterfaceSPI
FeaturesBuilt-in oscillator
Current - Supply30uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCA8546 is a peripheral device which generates the drive signals for any multiplexed LCD containing up to four backplanes, and up to 176 elements. The PCA8546 is compatible with most microcontrollers and communicates via the two-line bidirectional ρC -bus (PCA8546A) or a three line unidirectional SPI-bus (PCA8546B). Communication overheads are minimized using a display RAM with auto-incremented addressing. The PCA8546 is a versatile peripheral device designed to interface any microcontroller to a wide variety of LCDs. It can directly drive any multiplexed LCD containing four backplanes and up to 44 segments.

Features

AI Translation
  • AEC-Q100 grade 3 compliant for automotive applications
  • Single-chip 176 elements LCD controller and driver
  • Wide range for digital power supply: from 1.8 V to 5.5 V
  • LCD supply range from 2.5 V up to 9 V
  • LCD and logic supplies may be separated
  • Low power consumption
  • Four backplanes and selectable display bias configuration
  • On-chip RAM for display data storage
  • 400kHz I²C -bus interface (PCA8546A)
  • 5 MHz SPI-bus interface (PCA8546B)
  • Programmable frame frequency in the range of 60 Hz to 300 Hz in steps of about 10 Hz; factory calibrated
  • 176 segments driven allowing:
    • up to 22 7-segment alphanumeric characters
    • up to 11 14-segment alphanumeric characters
    • any graphics of up to 176 elements
  • Manufactured in silicon gate CMOS process
  • Extended operating temperature range up to 95 ℃

Applications

AI Translation
  • Climate control
  • Car radio
  • Dashboard display