HYP 1TS017C-2300-0400-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS017C-2300-0400-CT |
| LCSC Part # | C319439 |
| Packaging | SMD,3.7x3.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 230gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.3N | |
| Length | 3.7mm | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,620
14,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039$ 0.0351 | $ 0.70 |
| 200+ | $ 0.0311$ 0.0280 | $ 5.60 |
| 600+ | $ 0.0272$ 0.0245 | $ 14.70 |
| 2,000+ | $ 0.0243$ 0.0219 | $ 43.80 |
| 10,000+ | $ 0.0193$ 0.0174 | $ 174.00 |
| 20,000+ | $ 0.0181$ 0.0163 | $ 326.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,3.7x3.7mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.3N | |
| Length | 3.7mm | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 3.7mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



