HYP 1TS015A-1700-0600-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS015A-1700-0600-CT |
| LCSC Part # | C319435 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 170gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.7N | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| IP Rating | IP68 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,675
4,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0636$ 0.0439 | $ 0.22 |
| 50+ | $ 0.0561$ 0.0388 | $ 1.94 |
| 150+ | $ 0.0523$ 0.0361 | $ 5.42 |
| 500+ | $ 0.0495$ 0.0342 | $ 17.10 |
| 2,500+ | $ 0.0473$ 0.0327 | $ 81.75 |
| 5,000+ | $ 0.0461$ 0.0319 | $ 159.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,3x2mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.7N | |
| Length | 3mm | |
| Height | 0.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| IP Rating | IP68 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



