HYP 1TS009B-2100-4300-CT
| Manufacturer |
HYP
Asian Brands |
| Mfr. Part # | 1TS009B-2100-4300-CT |
| LCSC Part # | C319419 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 210gf SMD |
| Description | Without Bracket 6mm 12V 6mm Round Button No SPST 50mA SMD,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,540 
3,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0882 $ 0.0697 | $ 0.35 |
50+ | $ 0.0709 $ 0.0561 | $ 2.81 |
150+ | $ 0.0622 $ 0.0492 | $ 7.38 |
500+ | $ 0.0557 $ 0.0440 | $ 22.00 |
2,000+ | $ 0.0452 $ 0.0358 | $ 71.60 |
4,000+ | $ 0.0426 $ 0.0337 | $ 134.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$