MACOM MAGX-100027-050CTP
| Manufacturer | |
| Mfr. Part # | MAGX-100027-050CTP |
| LCSC Part # | C3194084 |
| Package | TO-272S-2 |
| Customer # | |
| Description | 18.8dB 0Hz~2.7GHz 50V 100mA TO-272S-2 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | TO-272S-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 47.2232 | $ 47.22 |
250+ | $ 18.2748 | $ 4568.70 |
500+ | $ 17.6326 | $ 8816.30 |
1,000+ | $ 17.3154 | $ 17315.40 |
Standard Packaging 250/Full
Reel | ||