HYP 1TS003BBB-2100-3503B-CT
| Manufacturer | HYPAsian Brands |
| MPN | 1TS003BBB-2100-3503B-CT |
| LCSC Part # | C319404 |
| Packaging | SMD,4.6x1.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 210gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,4.6x1.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.1N | |
| Length | 4.6mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0612$ 0.0423 | $ 0.42 |
| 100+ | $ 0.0487$ 0.0336 | $ 3.36 |
| 300+ | $ 0.0424$ 0.0293 | $ 8.79 |
| 3,000+ | $ 0.0377$ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.034$ 0.0235 | $ 141.00 |
| 9,000+ | $ 0.0321$ 0.0222 | $ 199.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Packaging | SMD,4.6x1.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.1N | |
| Length | 4.6mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+90℃ | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | J-Lead | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



