Littelfuse/IXYS IXGA20N250HV
| Manufacturer | |
| MPN | IXGA20N250HV |
| LCSC Part # | C3194036 |
| Packaging | TO-263HV |
| Customer # | |
| Description | 150W 30A 2.5kV TO-263HV Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-263HV |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50
50
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 28.6976 | $ 28.70 |
30+ | $ 27.2183 | $ 816.55 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$