Infineon IRGP4630D-EPBF
| Manufacturer | |
| MPN | IRGP4630D-EPBF |
| LCSC Part # | C3193796 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 206W 47A 600V TO-247AD Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247AD | |
| Pd - Power Dissipation | 206W | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 47A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Reverse Recovery Time(trr) | 100ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7159 | $ 2.72 |
| 200+ | $ 1.0512 | $ 210.24 |
| 500+ | $ 1.0147 | $ 507.35 |
| 1,000+ | $ 0.9957 | $ 995.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

