HYP 1TS002C-2700-5001-CT
| Manufacturer |
HYP
Asian Brands |
| Mfr. Part # | 1TS002C-2700-5001-CT |
| LCSC Part # | C319363 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 270gf SMD |
| Description | Tactile Switch SPST 270gf 5mm Gull Wing 6mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,990
1,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0479 $ 0.0379 | $ 0.38 |
100+ | $ 0.0379 $ 0.0300 | $ 3.00 |
300+ | $ 0.0329 $ 0.0260 | $ 7.80 |
2,000+ | $ 0.0291 $ 0.0230 | $ 46.00 |
4,000+ | $ 0.0261 $ 0.0207 | $ 82.80 |
10,000+ | $ 0.0246 $ 0.0195 | $ 195.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$