HYP 1TS002B-2300-5001-CT
| Manufacturer |
HYP
Asian Brands |
| Mfr. Part # | 1TS002B-2300-5001-CT |
| LCSC Part # | C319332 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 230gf SMD |
| Description | Without Bracket 6mm 12V 3.5mm Rectangular Button No SPST 50mA SMD,6x3.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0434 $ 0.0300 | $ 0.30 |
100+ | $ 0.034 $ 0.0235 | $ 2.35 |
300+ | $ 0.0293 $ 0.0203 | $ 6.09 |
2,000+ | $ 0.0258 $ 0.0178 | $ 35.60 |
4,000+ | $ 0.023 $ 0.0159 | $ 63.60 |
10,000+ | $ 0.0215 $ 0.0149 | $ 149.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$