MICROCHIP APTGT50SK170T1G
| Manufacturer | |
| MPN | APTGT50SK170T1G |
| LCSC Part # | C3193297 |
| Packaging | SP1 |
| Customer # | |
| Key Attributes | 312W 75A 1.7kV FS (Field Stop) SP1 IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | SP1 | |
| Pd - Power Dissipation | 312W | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Input Capacitance(Cies) | 4.4nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.7621 | $ 171.76 |
| 200+ | $ 66.4697 | $ 13293.94 |
| 500+ | $ 64.1337 | $ 32066.85 |
| 1,000+ | $ 62.9795 | $ 62979.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

