Mini-Circuits PHA-23HLN+
| Manufacturer | |
| Mfr. Part # | PHA-23HLN+ |
| LCSC Part # | C3193271 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | Single-chip amplifier with ultra-wide dynamic range |
| Description | 8V 19.5dB 30MHz~2GHz 1.9dB 28.4dBm 235mA SOT-89 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
93
93
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6087 | $ 12.61 |
10+ | $ 12.0168 | $ 120.17 |
30+ | $ 10.9894 | $ 329.68 |
100+ | $ 10.0943 | $ 1009.43 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$