TI TPS563211DRLR
| Manufacturer | |
| MPN | TPS563211DRLR |
| LCSC Part # | C3193217 |
| Packaging | SOT-583 |
| Customer # | |
| Key Attributes | 4.2V to 18V input, 3A synchronous buck converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 120uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,780
3,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5974 | $ 0.60 |
| 10+ | $ 0.5046 | $ 5.05 |
| 30+ | $ 0.4411 | $ 13.23 |
| 100+ | $ 0.3874 | $ 38.74 |
| 500+ | $ 0.3695 | $ 184.75 |
| 1,000+ | $ 0.3597 | $ 359.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-583 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;Cycle-by-cycle current limiting;Hiccup current limiting;Operating status indication;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~7V | |
| Output Current | 3A | |
| Quiescent Current | 120uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



