LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS628511DRLR product image
  • TPS628511DRLR thumbnail 1
  • TPS628511DRLR thumbnail 2
  • TPS628511DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS628511DRLRRoHS

Manufacturer
MPN
TPS628511DRLR
LCSC Part #
C3193216
Packaging
SOT-583
Customer #
Key Attributes
2.7V to 6V step-down converter
Datasheetpdf iconTI TPS628511DRLR
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6486$ 1.65
10+$ 1.3957$ 13.96
30+$ 1.2368$ 37.10
100+$ 1.0747$ 107.47
500+$ 1.0018$ 500.90
1,000+$ 0.971$ 971.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-583
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Adjustable soft-start;Output discharge;Operating status indication;Overcurrent Protection;EMI optimization (spread spectrum);Output voltage tracking
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~6V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage600mV~5.5V
Quiescent Current17uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TPS62851x is a pin-to-pin compatible family of easy-to-use, high-efficiency synchronous step-down DC/DC converters rated at 0.5A, 1A, 2A (continuous), and 3A (peak). Based on peak current mode control topology, low-resistance switches support up to 2A continuous output current and 3A peak current. The switching frequency is internally fixed at 2.25MHz and can be synchronized to an external clock in the range of 1.8MHz to 4MHz. In PWM/PFM mode, the TPS62851x automatically enters power-save mode at light loads, maintaining high efficiency across the full load range. The TPS62851x provides 1% output voltage accuracy in PWM mode, facilitating power supply designs with high output voltage precision. Via the SS/TR pin, users can set the startup time or track the output voltage to an external source, enabling external sequencing of different power rails and limiting inrush current during startup. The TPS62851x is available in an 8-pin 1.6mm×2.1mm S07583 package, delivering a high power density solution.

Features

AI Translation
  • Functional safety support
    • Documentation to assist in functional safety system design
    • Input voltage range: 2.7V to 6V
    • Output voltage range: 0.6V to 5.5V
    • Feedback voltage accuracy: 1% (over full temperature range)
    • TJ = -40°C to +150°C
    • 0.5A, 1A, 2A (continuous) and 3A (peak) device family
    • Switching frequency in PWM: 2.25MHz
    • External synchronization: 1.8MHz to 4MHz
    • Forced PWM or PWM/PFM operation
    • Quiescent current: 17μA (typical)
    • Adjustable soft-start time: 10ms
    • Precision enable input supports:
      • User-defined UVLO
      • Accurate sequencing
    • 100% duty cycle mode
    • Active output discharge
    • Power-good output with window comparator

Applications

AI Translation
  • Motor drivers
  • Factory automation and control
  • Building automation
  • Test and measurement
  • Multifunction printers (MFP)
  • General-purpose POL