Littelfuse/IXYS IXYN100N120C3
| Manufacturer | |
| MPN | IXYN100N120C3 |
| LCSC Part # | C3193034 |
| Packaging | SOT-227B |
| Customer # | |
| Key Attributes | 830W 160A 1.2kV SOT-227B IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOT-227B | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 830W | |
| Td(on) | 27ns | |
| Current - Collector(Ic) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 120pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@15V,100A | |
| Gate Charge(Qg) | 260nC@15V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V@100A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 4.9mJ | |
| Turn-On Energy (Eon) | 12mJ | |
| Input Capacitance(Cies) | 4.95nF | |
| Output Capacitance(Coes) | 356pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for low switching loss
- Square RBSOA
- Isolation voltage 2500V~
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- High current handling capability
- Industry standard package
Applications
AI Translation
- High-frequency power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 40.7326 | $ 40.73 |
| 30+ | $ 38.824 | $ 1164.72 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOT-227B | |
| Td(off) | 120ns | |
| Pd - Power Dissipation | 830W | |
| Td(on) | 27ns | |
| Current - Collector(Ic) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 120pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.5V@15V,100A | |
| Gate Charge(Qg) | 260nC@15V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.5V@100A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 4.9mJ | |
| Turn-On Energy (Eon) | 12mJ | |
| Input Capacitance(Cies) | 4.95nF | |
| Output Capacitance(Coes) | 356pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for low switching loss
- Square RBSOA
- Isolation voltage 2500V~
- Positive temperature coefficient of Vce(sat)
- Avalanche rated
- High current handling capability
- Industry standard package
Applications
AI Translation
- High-frequency power inverters
- Uninterruptible power supplies (UPS)
- Motor drives
- Switched-mode power supplies (SMPS)
- Power factor correction (PFC) circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



