LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXGN100N170 product image
  • IXGN100N170 thumbnail 1
  • IXGN100N170 thumbnail 2
  • IXGN100N170 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS IXGN100N170RoHS

Manufacturer
MPN
IXGN100N170
LCSC Part #
C3193027
Packaging
SOT-227B
Customer #
Key Attributes
IGBT 1.7kV 160A SOT-227B
Datasheetpdf iconLittelfuse/IXYS IXGN100N170
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 64.6641$ 64.66
30+$ 61.914$ 1857.42
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Td(off)285ns
Pd - Power Dissipation735W
Td(on)35ns
Current - Collector(Ic)160A
Collector-Emitter Breakdown Voltage (Vces)1.7kV
Reverse Transfer Capacitance (Cres)150pF
Input Capacitance(Cies)9.22nF@25V
IGBT TypeNPT (Non-Punch Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3V@8mA
Gate Charge(Qg)425nC@15V
Operating Temperature-55℃~+150℃@(Tj)
Output Capacitance(Coes)455pF
Vce Saturation(VCE(sat))3V@100A,15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Optimized for Low Conduction and Switching Losses
  • Isolation Voltage 2500V~
  • Short Circuit Capability
  • International Standard Package
  • High Current Handling Capability
  • High Power Density
  • Low Gate Drive Requirement

Applications

AI Translation
  • Power Inverters
  • UPS
  • Motor Drives
  • SMPS
  • PFC Circuits
  • Welding Machines