MAXIM MAX635ACSA+
| Manufacturer | |
| MPN | MAX635ACSA+ |
| LCSC Part # | C3192885 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50kHz Adjustable and Fixed -5V 500mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 50kHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling | |
| Output Type | Adjustable and Fixed | |
| Topology | Inverting | |
| Operating Voltage | 2.3V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -5V | |
| Output Current | 500mA | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX635/MAx636/MAx637 inverting switching regulators are designed for minimum component DC-DC conversion in the 5mW to 500mW range. Low power applications require only a diode, output filter capacitor, and a low-cost inductor. An additional MOSFET and driver are needed for higher power applications. Low battery detection circuitry is included on Chip. The MAx635/636/637 are preset for -5V, -12V, and -15V outputs, respectively. However, the regulators can be set to other levels by adding 2 resistors.
Features
- Preset -5V, -12V, -15V Output Voltages
- Adjustable Output with 2 Resistors
- Only 3 External Components
- 80μa Typ Operating Current
- Low Battery Detector
Applications
- Minimum Component, High-Efficiency DC-DC Converters
- Portable Instruments
- Battery Power Conversion
- Board Level DC-DC Conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4512 | $ 12.45 |
| 10+ | $ 11.8688 | $ 118.69 |
| 30+ | $ 10.8631 | $ 325.89 |
| 100+ | $ 9.984 | $ 998.40 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 50kHz | |
| Function | - | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling | |
| Output Type | Adjustable and Fixed | |
| Topology | Inverting | |
| Operating Voltage | 2.3V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | -5V | |
| Output Current | 500mA | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX635/MAx636/MAx637 inverting switching regulators are designed for minimum component DC-DC conversion in the 5mW to 500mW range. Low power applications require only a diode, output filter capacitor, and a low-cost inductor. An additional MOSFET and driver are needed for higher power applications. Low battery detection circuitry is included on Chip. The MAx635/636/637 are preset for -5V, -12V, and -15V outputs, respectively. However, the regulators can be set to other levels by adding 2 resistors.
Features
- Preset -5V, -12V, -15V Output Voltages
- Adjustable Output with 2 Resistors
- Only 3 External Components
- 80μa Typ Operating Current
- Low Battery Detector
Applications
- Minimum Component, High-Efficiency DC-DC Converters
- Portable Instruments
- Battery Power Conversion
- Board Level DC-DC Conversion
C3192885 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



