SKYWORKS SI3402-C-GMR
| Manufacturer | |
| MPN | SI3402-C-GMR |
| LCSC Part # | C3192005 |
| Packaging | QFN-20(5x5) |
| Customer # | |
| Key Attributes | Powered Device (PD) 15W QFN-20(5x5) Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-20(5x5) | |
| Features | Overvoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification | |
| Type | Powered Device (PD) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Power - Max | 15W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3888 | $ 2.39 |
| 200+ | $ 0.9243 | $ 184.86 |
| 500+ | $ 0.8922 | $ 446.10 |
| 1,000+ | $ 0.8769 | $ 876.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

