Infineon BGA125N6E6327XTSA1
| Manufacturer | |
| Mfr. Part # | BGA125N6E6327XTSA1 |
| LCSC Part # | C3191829 |
| Package | TSNP-6 |
| Customer # | |
| Key Attributes | Ultra Low Current Low Noise Amplifier for L2/L5 GNSS Applications |
| Description | 1.1V~3.3V 22.2dB 1.164GHz~1.3GHz 0.8dB -15dBm 1.45mA TSNP-6 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon | |
| Package | TSNP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
11 
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5324 | $ 0.53 |
10+ | $ 0.4222 | $ 4.22 |
30+ | $ 0.3749 | $ 11.25 |
100+ | $ 0.3151 | $ 31.51 |
500+ | $ 0.2883 | $ 144.15 |
1,000+ | $ 0.2725 | $ 272.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$