LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGA824N6E6329XTSA1 product image
  • BGA824N6E6329XTSA1 thumbnail 1
  • BGA824N6E6329XTSA1 thumbnail 2
  • BGA824N6E6329XTSA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BGA824N6E6329XTSA1RoHS

Manufacturer
MPN
BGA824N6E6329XTSA1
LCSC Part #
C3191827
Packaging
TSNP-6
Customer #
Key Attributes
Silicon Germanium Low Noise Amplifier for Global Navigation Satellite Systems
Datasheetpdf iconInfineon BGA824N6E6329XTSA1
In-Stock: 6,822
6,822 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6843$ 0.68
10+$ 0.5481$ 5.48
30+$ 0.48$ 14.40
100+$ 0.4119$ 41.19
500+$ 0.3714$ 185.70
1,000+$ 0.3519$ 351.90
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon
PackagingTSNP-6
Operating Temperature-40℃~+85℃
Input Return Loss14dB
Voltage - Supply1.5V~3.6V
Gain17dB
Frequency Range1.164GHz~1.615GHz
Output Return Loss17dB
Noise Figure0.7dB
FeaturesLow-power mode;Electrostatic protection
P1dB-6dBm
Current - Supply3.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12000
Sales UnitPiece

Introduction

AI Translation

The BGA824N6 is a front-end low noise amplifier for Global Navigation Satellite Systems (GNSS) from 1164 MHz to 1615 MHz like GPS, GLONASS, Beidou, Galileo and others. The LNA provides 17.0 dB gain and 0.55 dB noise figure at a current consumption of 3.8 mA in the application configuration described in Chapter 4. It operates from 1.5 V to 3.6 V supply voltage.

Features

AI Translation
  • Operating frequencies: 1164 - 1615 MHz
  • Insertion power gain: 17.0 dB
  • Input 1 dB compression point: -6 dBm
  • Low noise figure: 0.55 dB
  • Low current consumption: 3.8 mA
  • Digital on/off switch
  • Ultra small TSNP-6-2 and TSNP-6-10 leadless package
  • RF output internally matched to 50 Ohm
  • Low external component count
  • Out-of-band input 3rd order intercept point: +7 dBm
  • B7HF Silicon Germanium technology
  • 2kV HBM ESD protection (including AI-pin)
  • Pb-free (RoHS compliant) package

Applications

AI Translation
  • Ideal for all Global Navigation Satellite Systems (GNSS) like GPS, GLONASS, Beidou, Galileo and others.