Infineon IKN06N60RC2ATMA1
| Manufacturer | |
| Mfr. Part # | IKN06N60RC2ATMA1 |
| LCSC Part # | C3191595 |
| Package | SOT-223-3 |
| Customer # | |
| Description | 7.2W 8A 600V IGBT Module SOT-223-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | SOT-223-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4724 | $ 0.47 |
10+ | $ 0.46 | $ 4.60 |
30+ | $ 0.4538 | $ 13.61 |
100+ | $ 0.4229 | $ 42.29 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$