TI ESD562DBZR
| Manufacturer | |
| Mfr. Part # | ESD562DBZR |
| LCSC Part # | C31913027 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 21VC SOT-23 |
| Description | 21V 12V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,245
2,245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1334 | $ 0.67 |
50+ | $ 0.1067 | $ 5.34 |
150+ | $ 0.0934 | $ 14.01 |
500+ | $ 0.0833 | $ 41.65 |
3,000+ | $ 0.0753 | $ 225.90 |
6,000+ | $ 0.0713 | $ 427.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$