ROHM BD18353EFV-ME2
| Manufacturer | |
| MPN | BD18353EFV-ME2 |
| LCSC Part # | C3191091 |
| Packaging | TSSOP-20-EP |
| Customer # | |
| Key Attributes | 1ch High Current LED Controller for Automotive |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | - | |
| Frequency - Switching | 200kHz~2.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP);LED open-circuit protection | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 5V~65V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD18353EFV-M/MUF-M is a 1ch LED Controller. High side current detection amplifier is built-in. PWM dimming duty can be freely set with built-in PWM generation circuit. PWM dimming realizes by driving an external P-ch MOSFET. Outputs abnormal LED status to the FAULT_B pin. Two systems of analog dimming are built-in. High precision 3.0 V output power supply for analog dimming and PWM dimming setting is built-in.
Features
- AEC-Q100 Qualified
- Functional Safety Supportive Automotive Products
- Rail-to-Rail Current Sense Amplifier
- PWM Dimming Signal Generator
- Over Voltage Protection (OVP)
- Short Circuit Protection (SCP)
- Analog Dimming (two systems)
- DRL Mode (100% Duty) Enable
- Outputs Abnormal LED Status (FAULT_B)
- Spread Spectrum Frequency Modulation
- ON/OFF (SSFM_B) Grade1
Applications
- Automotive Exterior Lamps
- Rear, Turn, DRL/Position, Fog, High/Low Beam etc.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.86$ 0.8170 | $ 0.82 |
| 10+ | $ 0.6909$ 0.6564 | $ 6.56 |
| 30+ | $ 0.6064$ 0.5761 | $ 17.28 |
| 100+ | $ 0.5235$ 0.4974 | $ 49.74 |
| 500+ | $ 0.4731$ 0.4495 | $ 224.75 |
| 1,000+ | $ 0.4471$ 0.4248 | $ 424.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-20-EP | |
| Output Voltage | - | |
| Frequency - Switching | 200kHz~2.5MHz | |
| Features | Over Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP);LED open-circuit protection | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Boost | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 5V~65V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BD18353EFV-M/MUF-M is a 1ch LED Controller. High side current detection amplifier is built-in. PWM dimming duty can be freely set with built-in PWM generation circuit. PWM dimming realizes by driving an external P-ch MOSFET. Outputs abnormal LED status to the FAULT_B pin. Two systems of analog dimming are built-in. High precision 3.0 V output power supply for analog dimming and PWM dimming setting is built-in.
Features
- AEC-Q100 Qualified
- Functional Safety Supportive Automotive Products
- Rail-to-Rail Current Sense Amplifier
- PWM Dimming Signal Generator
- Over Voltage Protection (OVP)
- Short Circuit Protection (SCP)
- Analog Dimming (two systems)
- DRL Mode (100% Duty) Enable
- Outputs Abnormal LED Status (FAULT_B)
- Spread Spectrum Frequency Modulation
- ON/OFF (SSFM_B) Grade1
Applications
- Automotive Exterior Lamps
- Rear, Turn, DRL/Position, Fog, High/Low Beam etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
