TI LM8801TMX-1.2/NOPB
| Manufacturer | |
| Mfr. Part # | LM8801TMX-1.2/NOPB |
| LCSC Part # | C3190877 |
| Package | DSBGA-6(1.44x1.16) |
| Customer # | |
| Key Attributes | High Precision 6 MHz, 600 mA Synchronous Step-Down DC-DC Converter |
| Description | 6MHz Buck 600mA 1.2V DSBGA-6(1.44x1.16) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | DSBGA-6(1.44x1.16) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5601 | $ 1.56 |
200+ | $ 0.6041 | $ 120.82 |
500+ | $ 0.5835 | $ 291.75 |
1,000+ | $ 0.5724 | $ 572.40 |
Standard Packaging 3000/Full
Bag | ||