TI LMV228UR/NOPB
| Manufacturer | |
| Mfr. Part # | LMV228UR/NOPB |
| LCSC Part # | C3190860 |
| Package | DSBGA-4 |
| Customer # | |
| Key Attributes | 30dB Dynamic Range RF Power Detector for CDMA and WCDMA |
| Description | ±1dB -15dBm~15dBm DSBGA-4 RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | TI | |
| Package | DSBGA-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4753 | $ 1.48 |
250+ | $ 0.5716 | $ 142.90 |
500+ | $ 0.5511 | $ 275.55 |
1,000+ | $ 0.5417 | $ 541.70 |
Standard Packaging 250/Full
Reel | ||