Mini-Circuits PMA3-352GLN+
| Manufacturer | |
| MPN | PMA3-352GLN+ |
| LCSC Part # | C3190821 |
| Packaging | DQ1225 |
| Customer # | |
| Key Attributes | 32.7dB 4.75V~5.25V 2.5GHz~3.5GHz 0.6dB 14.9dBm 69mA DQ1225 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | DQ1225 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 11dB | |
| Gain | 32.7dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency Range | 2.5GHz~3.5GHz | |
| Noise Figure | 0.6dB | |
| Output Return Loss | 10dB | |
| Features | - | |
| IP3 | 28.6dBm | |
| P1dB | 14.9dBm | |
| Current - Supply | 69mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PMA3-352GLN+ is a PHEMT-based wideband low-noise MMIC amplifier that uniquely combines low noise, high third-order intercept point, and flat gain characteristics across a wide frequency band, making it ideal for S-band receiver applications requiring high sensitivity and large dynamic range. The design operates from a single +5V supply, provides excellent matching to 50Ω systems, and features a miniature, low-profile package (3×3×0.89mm) suitable for dense PCB layouts.
Features
- Flat gain, ±0.9 dB
- Low noise figure, typical 0.7 dB
- High gain, typical up to 28.5 dB
- High third-order intercept point, typical +27.8 dBm
Applications
- 5G
- WiFi
- WLAN
- UMTS
- LTE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5227 | $ 9.52 |
| 10+ | $ 9.303 | $ 93.03 |
| 30+ | $ 9.1565 | $ 274.70 |
| 100+ | $ 9.0101 | $ 901.01 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Packaging | DQ1225 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | 11dB | |
| Gain | 32.7dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Frequency Range | 2.5GHz~3.5GHz | |
| Noise Figure | 0.6dB | |
| Output Return Loss | 10dB | |
| Features | - | |
| IP3 | 28.6dBm | |
| P1dB | 14.9dBm | |
| Current - Supply | 69mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PMA3-352GLN+ is a PHEMT-based wideband low-noise MMIC amplifier that uniquely combines low noise, high third-order intercept point, and flat gain characteristics across a wide frequency band, making it ideal for S-band receiver applications requiring high sensitivity and large dynamic range. The design operates from a single +5V supply, provides excellent matching to 50Ω systems, and features a miniature, low-profile package (3×3×0.89mm) suitable for dense PCB layouts.
Features
- Flat gain, ±0.9 dB
- Low noise figure, typical 0.7 dB
- High gain, typical up to 28.5 dB
- High third-order intercept point, typical +27.8 dBm
Applications
- 5G
- WiFi
- WLAN
- UMTS
- LTE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

