LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BM2P121X-Z product image
Images for reference only

ROHM BM2P121X-ZRoHS

Manufacturer
MPN
BM2P121X-Z
LCSC Part #
C3190750
Packaging
DIP-7K
Customer #
Key Attributes
60kHz~70kHz 1W DIP-7K Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconROHM BM2P121X-Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3147$ 1.31
200+$ 0.5086$ 101.72
500+$ 0.4913$ 245.65
1,000+$ 0.4818$ 481.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerROHM
PackagingDIP-7K
Operating Temperature-40℃~+105℃
Frequency - Switching60kHz~70kHz
FeaturesHigh voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Topology-
Duty Cycle(Max)40%
Feedback System-
Operating Voltage9.5V~12.96V
Output Current-
Pd - Power Dissipation1W
Output Voltage-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.

Features

AI Translation
  • PWM Current Mode Method
  • Frequency Hopping Function
  • Burst Operation at Light Load
  • Built-in 650 V Startup Circuit
  • Built-in 650 V Super Junction MOSFET
  • VCC UVLO (Under Voltage Lockout)
  • VCC OVP (Over Voltage Protection)
  • Over Current Detection Function per Cycle
  • Soft Start Function

Applications

AI Translation
  • Household Appliances such as LED Lights, Air-conditioners and Cleaners