Images are for reference only
EDA Models

XKB Connection DS-04RP

Manufacturer
XKB Connection
Asian Brands
Mfr. Part #
DS-04RP
LCSC Part #
C319060
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
SWITCH SLIDE DIP SPST 25mA 24V
Description
Dip Switch SPST 4 Position Through Hole Slide, Rocked 25mA 24V
Datasheet pdf icon XKB Connection DS-04RP

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Switches/DIP Switches/SIP Switches
Manufacturer XKB Connection
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536500090
USHTS 8536507000
TARIC 8536500300
CAHTS 8536501000
BRHTS 85365090
INHTS 85365090
MXHTS 8536.50.09

Related Resources

Type Link
Datasheet pdf icon XKB Connection DS-04RP
EDA Models

Additional Information

Type Details
Minimum 6
Multiple 6
Standard Packaging 42
Sales Unit Piece
In-Stock: 2,988
2,988 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
6+
$ 0.3438 $ 2.06
60+
$ 0.2695 $ 16.17
168+
$ 0.2377 $ 39.93
588+
$ 0.1979 $ 116.37
2,982+
$ 0.1802 $ 537.36
6,006+
$ 0.1696 $ 1018.62
Standard Packaging 42/Full Tube
Better price for more quantity?
$