MACOM MAAM02350-A2
| Manufacturer | |
| Mfr. Part # | MAAM02350-A2 |
| LCSC Part # | C3190475 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | 0.2 - 3.0 GHz Wide Band GaAs MMIC Amplifier |
| Description | 6V 18dB 200MHz~3GHz 4dB 65mA SMD-8P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 230.8787 | $ 230.88 |
200+ | $ 89.3467 | $ 17869.34 |
500+ | $ 86.2069 | $ 43103.45 |
1,000+ | $ 84.6554 | $ 84655.40 |
Standard Packaging 50/Full
Tray | ||