LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon F4250R17MP4B11 product image
Images for reference only

Infineon F4250R17MP4B11RoHS

Manufacturer
MPN
F4250R17MP4B11
LCSC Part #
C3190359
Packaging
-
Customer #
Key Attributes
370A 1.7kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon F4250R17MP4B11

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Current - Collector(Ic)370A
Collector-Emitter Breakdown Voltage (Vces)1.7kV
Input Capacitance(Cies)21nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.3V@15V,250A
Operating Temperature-40℃~+150℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 263.4119$ 263.41
200+$ 246.6211$ 49324.22
500+$ 237.9555$ 118977.75
1,000+$ 233.6716$ 233671.60
Standard Packaging10/Full Tray
Better price for more quantity?
$