LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FP50R06KE3 product image
Images for reference only

Infineon FP50R06KE3RoHS

Manufacturer
MPN
FP50R06KE3
LCSC Part #
C3190323
Packaging
-
Customer #
Key Attributes
IGBT 600V 60A
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 57.0482$ 57.05
30+$ 54.5872$ 1637.62
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation190W
Current - Collector(Ic)60A
Collector-Emitter Breakdown Voltage (Vces)600V
Input Capacitance(Cies)3.1nF@25V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2V@15V,30A
Operating Temperature-40℃~+150℃@(Tj)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece