Infineon FS75R12KT4B15
| Manufacturer | |
| Mfr. Part # | FS75R12KT4B15 |
| LCSC Part # | C3190295 |
| Package | Through Hole,107.5x45mm |
| Customer # | |
| Key Attributes | IGBT 1.2kV 75A TH |
| Description | IGBT FS (Field Stop) 1.2kV 75A 385W Through Hole,107.5x45mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | Through Hole,107.5x45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 63.8122 | $ 63.81 |
30+ | $ 61.5732 | $ 1847.20 |
Standard Packaging 15/Full
Tray | ||
Better price for more quantity?
$