LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FP50R12N2T7BPSA1 product image
Images for reference only

Infineon FP50R12N2T7BPSA1RoHS

Manufacturer
MPN
FP50R12N2T7BPSA1
LCSC Part #
C3190272
Packaging
-
Customer #
Key Attributes
20mW 50A 1.2kV FS (Field Stop) IGBT Modules RoHS
Datasheetpdf iconInfineon FP50R12N2T7BPSA1
In-Stock: 25
25 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 84.1702$ 84.17
30+$ 81.6374$ 2449.12
Standard Packaging10/Full Tray

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)290ns
Pd - Power Dissipation20mW
Td(on)59ns
Current - Collector(Ic)50A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)39pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)1.5V@15V,50A
Gate Charge(Qg)920nC@600V
Operating Temperature-40℃~+175℃@(Tj)
Vce Saturation(VCE(sat))1.5V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)3.37mJ
Turn-On Energy (Eon)5.07mJ
Input Capacitance(Cies)11.1nF@25V
Output Capacitance(Coes)-

Features

AI Translation
  • VCES = 1200V
  • ICnom = 50A / ICRM = 100A
  • TRENCHSTOP™ IGBT7
  • Low VCEsat
  • Overload operation up to 175°C
  • High power and thermal cycling capability
  • Integrated NTC temperature sensor
  • Copper baseplate
  • Al₂O₃ substrate with low thermal resistance
  • Soldering contact technology

Applications

AI Translation

Auxiliary inverters, motor drives, servo drives