XKB Connection SK-3268D-L1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SK-3268D-L1 |
| LCSC Part # | C319024 |
| Packaging | Through Hole,15x3.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,15x3.6mm | |
| Mounting Type | - | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.6mm | |
| Length | 15mm | |
| Voltage Rating | 12V | |
| Width | 3.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3892$ 0.3698 | $ 0.37 |
| 10+ | $ 0.3098$ 0.2944 | $ 2.94 |
| 30+ | $ 0.2756$ 0.2619 | $ 7.86 |
| 100+ | $ 0.2336$ 0.2220 | $ 22.20 |
| 500+ | $ 0.1962$ 0.1864 | $ 93.20 |
| 1,000+ | $ 0.1837$ 0.1746 | $ 174.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,15x3.6mm | |
| Mounting Type | - | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 3.6mm | |
| Length | 15mm | |
| Voltage Rating | 12V | |
| Width | 3.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



