TI TPS628132MQWRWYRQ1
| Manufacturer | |
| Mfr. Part # | TPS628132MQWRWYRQ1 |
| LCSC Part # | C3190200 |
| Package | VQFN-9-HR(3x2) |
| Customer # | |
| Key Attributes | IC REG BUCK FIXED 3A VQFN-9-HR(3x2) |
| Description | Buck Switching Regulator IC Fixed 1.8V 1 Output 3A VQFN-9-HR(3x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-9-HR(3x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1329 | $ 3.13 |
10+ | $ 2.6547 | $ 26.55 |
30+ | $ 2.3706 | $ 71.12 |
100+ | $ 2.0834 | $ 208.34 |
500+ | $ 1.9508 | $ 975.40 |
1,000+ | $ 1.8908 | $ 1890.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$