ADI AD8314ACP-REEL7
| Manufacturer | |
| Mfr. Part # | AD8314ACP-REEL7 |
| LCSC Part # | C3190105 |
| Package | LFCSP-8-VD(3x2) |
| Customer # | |
| Key Attributes | 100 MHz to 2.7 GHz, 45 dB Dynamic Range RF Detector/Controller |
| Description | -45dBm~0dBm LFCSP-8-VD(3x2) RF Detectors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Package | LFCSP-8-VD(3x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now