ADI ADL8107ACPZN-R7
| Manufacturer | |
| Mfr. Part # | ADL8107ACPZN-R7 |
| LCSC Part # | C3190100 |
| Package | LFCSP-8(2x2) |
| Customer # | |
| Key Attributes | GaAs, pHEMT, MMIC, Low Noise Amplifier, 6 GHz to 18 GHz |
| Description | 20.5dB 3V~5.5V 6GHz~18GHz 1.7dB 18.5dBm 90mA LFCSP-8(2x2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 99.0688 | $ 99.07 |
30+ | $ 94.1184 | $ 2823.55 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$