ADI ADL8107ACPZN
| Manufacturer | |
| Mfr. Part # | ADL8107ACPZN |
| LCSC Part # | C3190099 |
| Package | LFCSP-8(2x2) |
| Customer # | |
| Description | 20.5dB 3V~5.5V 6GHz~18GHz 1.7dB LFCSP-8(2x2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 205.9533 | $ 205.95 |
200+ | $ 79.702 | $ 15940.40 |
500+ | $ 76.9 | $ 38450.00 |
1,000+ | $ 75.5168 | $ 75516.80 |
Standard Packaging 3000/Full
Reel | ||